Texas Instruments SN74F30DR

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F30DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-5.16%

CAD Models

Download Texas Instruments SN74F30DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 2.08
$ 2.08
Stock
513,058
206,832
206,832
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
5.5 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F30DR.

Related Parts

Texas InstrumentsSN74F30D
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30M96
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74F30DR provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
8-Input NAND Gate IC, 5.5V, 5.5ns, SOIC, Surface Mount
5ns@ 5V,50pF Push-pull type 1 8 1 1 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC T/R
Gate / Inverter Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.