Texas Instruments 74ACT11008DR

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008DR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments 74ACT11008DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 2.23
Stock
334,406
195,482
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11008DR.

Related Parts

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
onsemi74ACT08SC
ON SEMICONDUCTOR - 74ACT08SC - QUAD AND GATE, 2I/P, SOIC-14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Texas InstrumentsSN74ACT08D
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT08DR
AND Gate ACT, Push-Pull, 9ns@5V, 50pF, 4.5-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsSN74ACT08IDREP
IC GATE AND 4CH 2-INP 14SOIC / AND Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments 74ACT11008DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
AND 74ACT11008 e4 74ACT logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 2V
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.