Texas Instruments 74ACT11004N

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-PDIP -40 to 85
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11004N.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments 74ACT11004N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11004N.

Related Parts

Texas InstrumentsCD74ACT05E
74ACT05 EAR99 74ACT Tube logic gate circuit 10.8ns @ 5V 50pF 5.08mm - 24mA 2V
Texas InstrumentsCD74ACT04E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Texas InstrumentsCD74ACT05EE4
Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments 74ACT11004N provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-PDIP -40 to 85
TEXAS INSTRUMENTS 74ACT11004N IC, LOGIC, HEX INVERTER, 20DIP
Buffer Inverter 74ACT11004 8542.39.00.01 74ACT logic gate circuit 9ns @ 5V 50pF 5.08mm 24mA 24mA 2V
IC, LOGIC, HEX INVERTER, 20DIP; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411004; Logic IC Base Number:7411004; Logic IC Family:ACT; Logic IC Function:Hex Inverter; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.