Texas Instruments 74AC11244PWR

4 24mA 3V~5.5V 24mA 2 TSSOP-24 Buffer/Driver/Transceiver ROHS
$ 2.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11244PWR.

Newark

Datasheet15 pages12 years ago
Datasheet15 pages13 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-4.87%

CAD Models

Download Texas Instruments 74AC11244PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.393
$ 2.63
$ 2.63
Stock
27,386,560
167,717
167,717
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.7 ns
11.9 ns
11.9 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11244PWR.

Related Parts

Texas Instruments74AC11240PW
TEXAS INSTRUMENTS 74AC11240PW Buffer / Line Driver, Inverting, 3-State, 3V to 5.5V, TSSOP-24
Texas InstrumentsSN74LVC827APW
Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
Texas InstrumentsSN74LVC827APWR
Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R
74LVC Series 3.6 V SMT Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 74AC11244PWR provided by its distributors.

4 24mA 3V~5.5V 24mA 2 TSSOP-24 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R
8μA Non-Inverting Tri-State 8-Ch 24mA Buffer TSSOP-24 SMD 1.05mm H
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-TSSOP -40 to 85
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:5.5V; Supply Voltage Max:3V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.