Texas Instruments 74AC11240PW

TEXAS INSTRUMENTS 74AC11240PW Buffer / Line Driver, Inverting, 3-State, 3V to 5.5V, TSSOP-24
$ 3.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11240PW.

Farnell

Datasheet14 pages15 years ago
Datasheet14 pages9 years ago
Datasheet14 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-4.20%

CAD Models

Download Texas Instruments 74AC11240PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11240PW.

Related Parts

Texas InstrumentsSN74LVC240APWR
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT240PW
Buffer, Inverting, Tri-State, 8-Ch, 4-Ch, 2-V, 4-V, 4.5V-5.5V, 6mA, TSSOP-20, SMD, 1.05mm H
Texas InstrumentsSN74LVC240APW
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER INVERT 3.6V 20TSSOP
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin TSSOP W T/R
4 7.2mA 4.5V~5.5V 7.2mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 74AC11240PW provided by its distributors.

TEXAS INSTRUMENTS 74AC11240PW Buffer / Line Driver, Inverting, 3-State, 3V to 5.5V, TSSOP-24
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin TSSOP Tube
8-ch, 3-V to 5.5-V inverters with 3-state outputs 24-TSSOP -40 to 85
74AC11240 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74AC logic driver 24mA 24mA 12.7ns 1.2mm 1.7W
LOGIC, BUFF/DVR TRI-ST OCTAL, 24TSSOP; Logic Family / Base Number: 74AC240; Logic Device Type: Buffer, Inverting; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic IC Family: 74AC; Logic IC Base Number: 74240; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7411240; Logic IC Base Number: 7411240; Logic IC Function: Octal Buffer / Line Driver with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC11240PW .