Texas Instruments 74AC11244DWR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11244DWR.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments 74AC11244DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.438
$ 2.81
Stock
892,842,187
272,814
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
11.9 ns
11.9 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11244DWR.

Related Parts

Texas Instruments74AC11240DW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SOIC Tube
Texas Instruments74ACT11244DW
OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 24SOIC
Texas Instruments74ACT11244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments 74AC11244DWR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
4 24mA 3V~5.5V 24mA 2 SOP-24-300mil Buffer/Driver/Transceiver ROHS
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85
8μA Non-inverting Tristate 8 8 2 4 3V 5.5V 24mA Buffer,Non-Inverting 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:5.5V; Supply Voltage Max:3V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.