Texas Instruments 74AC11244DW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC Tube
$ 2.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11244DW.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments 74AC11244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.438
Stock
272,814
892,842,187
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
11.9 ns
11.9 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11244DW.

Related Parts

Texas Instruments74AC11240DW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SOIC Tube
Texas Instruments74ACT11244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
Texas Instruments74ACT11244DW
OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 24SOIC

Descriptions

Descriptions of Texas Instruments 74AC11244DW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC Tube
4 24mA 3V~5.5V 24mA 2 SOP-24-300mil Buffer/Driver/Transceiver ROHS
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-SOIC -40 to 85
8μA Non-inverting Tristate 8 8 2 4 3V 5.5V 24mA Buffer,Non-Inverting Single ended 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 24SOIC; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411244; Logic IC Base Number:7411244; Logic IC Family:AC; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.