Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC11138N

8.8ns single-phase 8 3 1 3V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11138N.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11138N.

Related Parts

Texas InstrumentsCD74AC138E
IC DECODER/DEMUX 1X3:8 16DIP Decoder/Demultiplexer 1 x 3:8 16-PDIP
Texas InstrumentsCD74ACT138E
IC DECODER/DEMUX 1X3:8 16DIP Decoder/Demultiplexer 1 x 3:8 16-PDIP
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments 74AC11138N provided by its distributors.

8.8ns single-phase 8 3 1 3V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC DECODER/DEMUX 1X3:8 16DIP Decoder/Demultiplexer 1 x 3:8 16-PDIP
3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
LOGIC, 3-TO-8 DECOD/DEMUX, 16DIP; Logic Type:3-to-8 Line Decoder / Demultiplexer; Ratio:3:8; Supply Voltage Range:3V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7411138; Logic IC Family:AC; Logic IC Function:3-to-8 Line Decoder / Demultiplexer; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.