What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74AC11086NE4

AC Series Quad 2-INPUT Xor Gate PDIP16
$ 1.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11086NE4.

Texas Instruments

Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11086NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.975
Stock
33,146
399,227
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
6.8 ns
7.6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Related Parts

Texas Instruments74AC11032N
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-PDIP -40 to 85
Texas Instruments74ACT11032NE4
8.1ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-16 19.3mm*6.35mm*4.57mm
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiMC74AC32N
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE OR 4CH 2-INP 14-DIP
Texas InstrumentsSN74AC32N
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments 74AC11086NE4 provided by its distributors.

AC SERIES QUAD 2-INPUT XOR GATE PDIP16
XOR Gate 4-Element 2-IN CMOS 16-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.