Texas Instruments 74ACT11032D

4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85
$ 1.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11032D.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Rochester Electronics

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11032D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.471
Stock
708,596
325,665
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
8.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11032D.

Related Parts

onsemi74ACT32SC
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74ACT86D
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SOIC
Texas InstrumentsSN74ACT86DR
XOR Gate ACT 9.5ns@5V,50pF Push-Pull 4.5V-5.5V 24mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74ACT32DG4
4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT11032D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-SOIC -40 to 85
8.1ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
QUADRUPLE 2-INPUT POSITIVE-OR GATES | IC GATE OR 4CH 2-INP 16SOIC
IC, LOGIC, QUAD 2IN OR GATE, 16SOIC; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411032; Logic IC Base Number:7411032; Logic IC Family:ACT; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.