Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC11074N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
$ 1.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11074N.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11074N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11074N.

Related Parts

Texas InstrumentsCD74ACT74E
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
Texas InstrumentsSN74AHCT74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
Texas InstrumentsSN74AS74AN
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-PDIP 0 to 70
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 4.5pF 4.5V~5.5V
NXP Semiconductors74LV74N,112
Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14

Descriptions

Descriptions of Texas Instruments 74AC11074N provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Tube 74AC11074 74AC Non-Inverting flip flop 19.3mm 7.5ns @ 5V 50pF 150MHz 12.2ns
IC FF D-TYPE DUAL 1BIT 14DIP "Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300"", 7.62mm)"
IC, LOGIC, POS TRIG D F-F, 14DIP; Logic Family / Base Number: 74AC74; Flip-Flop Type: D; Propagation Delay: 5.4ns; Frequency: 150MHz; Output Current: 24mA; Logic Case Style: DIP; No. of Pi; Available until stocks are exhausted
TEXAS INSTRUMENTS - 74AC11074N - Flip-Flop, with Clear and Preset, Complementary Output, Differential, Positive Edge, 74AC74, D
Positive edge 4μA 7.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 3V 5.5V 24mA Set(Preset) and Reset AC CMOS 3.5pF 24mA 150MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC11074N .