Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ABT162245DLRG4

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ABT162245DLRG4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments 74ABT162245DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 1.2
$ 1.2
Stock
211,047
285,741
285,741
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
7.1 ns
7.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ABT16245ADLR
8 64mA 4.5V~5.5V 32mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT162245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16245ADL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ABT162245DLRG4 provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
ABT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 48SSOP
16-BIT BUS TRANSCEIVER - GREEN <AZ
74ABT162245 Tape & Reel (TR) WITH DIRECTION CONTROL 74ABT logic receiver 12mA 12mA; 32mA 64mA 7.1ns 2.79mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.