What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT162245DLR

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT162245DLR.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-10.15%

CAD Models

Download Texas Instruments SN74ABT162245DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 1.196
$ 1.196
Stock
201,057
218,431
218,431
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
7.1 ns
7.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments74ABT162245DLRG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16245ATPVC
74FCT16245 Tube WITH DIRECTION CONTROL 74FCT logic buffer 32mA 64mA 6.2ns 2.79mm 1W
Texas InstrumentsCY74FCT16245CTPVC
74FCT16245 Tube WITH DIRECTION CONTROL 74FCT logic driver 32mA 64mA 5.8ns 2.79mm 1W

Descriptions

Descriptions of Texas Instruments SN74ABT162245DLR provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48
32A Non-inverting Tristate 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
74ABT162245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 12mA 12mA; 32mA 64mA 7.1ns 2.79mm 5V
Transceiver Logic IC; Logic Type:Bus Transceiver; Logic Family:ABT; Logic Base Number:74162245; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:48-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT162245DLR