Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tenma 76-032

Conn Test Probe PIN 1 POS ST 1 Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-032. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-032.

element14 APAC

Datasheet2 pages9 years ago

Newark

element14

Related Parts

Tenma76-033
Conn Test Probe PIN 1 POS ST 1 Port
Pomona Electronics5418-0
Pomona 5418-0 Minipincer Test Clip, 5 A, 300 V, Black, 5418 Series
Pomona Electronics5418-2
Pomona 5418-2 Minipincer Test Clip, 5 A, 300 V, Red, 5418 Series
Pomona Electronics3925-2
Minigrabber Test Clip For Max. .090' Wire Dia, 10/Pkg, Red
Mueller Electric BNC Test line, 100mmlong, Black, 5A, Mother seat, BNC Test line

Descriptions

Descriptions of Tenma 76-032 provided by its distributors.

Conn Test Probe PIN 1 POS ST 1 Port
SPRUNG HOOKS, PROBE, RED; Connector Type:4mm Banana Socket; Centreline Spacing:-; Connector Tip Style:Hook; Current Rating:36A; Overall Length:76mm; Spring Force Initial:-; Spring Force Working Travel:-; Product Range:76-03x Spring RoHS Compliant: Yes

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)