What’s new: Find the right parts faster with our redesigned experience

Learn more

Tenma 76-033

Conn Test Probe PIN 1 POS ST 1 Port
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 76-033. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 76-033.

element14 APAC

Datasheet2 pages9 years ago

Newark

element14

Related Parts

Tenma76-032
Conn Test Probe PIN 1 POS ST 1 Port
Pomona Electronics5418-0
5418-0 - Fluke Minipincer Test Clip Do-It-Yourself Black (1632666)
Pomona Electronics5418-2
5418-2 - Fluke Minipincer Test Clip Do-It-Yourself Red (1632675)
Pomona Electronics3925-2
Minigrabber Test Clip For Max. .090' Wire Dia, 10/Pkg, Red-Note:Price is for 10 Units
Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc

Descriptions

Descriptions of Tenma 76-033 provided by its distributors.

Conn Test Probe PIN 1 POS ST 1 Port
SPRUNG HOOKS, PROBE, BLACK; Connector Type: 4mm Banana Socket; Centreline Spacing: -; Connector Tip Style: Hook; Current Rating: 36A; Overall Length: 76mm; Spring Force Initial: -; Spring Force Working Travel: -; Product Range:
Insulated Probe Spring Hook, Black; Conector, Tipo:Test; Conector, Tipo De Punta:Hook; Intensidad Nominal:5A; Longitud Total:76Mm; Fuerza Inicial Del Muelle:-; Fuerza De Trabajo Del Muelle:-; Centerline Spacing:- |Tenma 76-033

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)