Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5418-2

5418-2 - Fluke Minipincer Test Clip Do-It-Yourself Red (1632675)
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5418-2.

IHS

Datasheet2 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
+117%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics5418-0
5418-0 - Fluke Minipincer Test Clip Do-It-Yourself Black (1632666)
MuellerBU-85
ALLIGATOR CLIP, TEST CONNECTOR, CRIMP/SCREW TERM INSULATED STEEL, 5A, BU SERIES
Pomona Electronics3925-2
Minigrabber Test Clip For Max. .090' Wire Dia, 10/Pkg, Red-Note:Price is for 10 Units
Pomona Electronics3925-9
Pomona 3925-9 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, White, 3925 Series
Mueller010015
Crocodile Clip Pack, 8 Pc; |Mueller Electric 010015.
Tenma76-033
Conn Test Probe PIN 1 POS ST 1 Port

Descriptions

Descriptions of Pomona Electronics 5418-2 provided by its distributors.

5418-2 - Fluke Minipincer Test Clip Do-It-Yourself Red (1632675)
Pomona 5418-2 Minipincer Test Clip, 5 A, 300 V, Red, 5418 Series
SMD clamp test probe, solder connection, 300 V, red, 5418-2
Conn Test Clip 1 POS ST Cable Mount 1 Port
Test Connectors, Probes & Testleads MINI PINCER TEST
TEST CONNECTOR TEST CLIPS MINIPINCER RED
MINIPINCER RED SLD 20-22 AWG WIR
MINIPINCER, RED; Connector Type: -; Centreline Spacing: -; Connector Tip Style: -; Current Rating: -; Overall Length: -; Spring Force Initial: -; Spring Force Working Travel: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Acce
Clip Type = Minipincer Clip / Termination Type = Soldering / Clip Colour = Red / Jaw Opening Max. mm = 2.29 / Rated Voltage V = 300 / Rated Current A = 5 / Contact Material = Gold-Plated Beryllium Copper / Insulation Material = Glass Filled Nylon

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5418-2.