Tenma 21-605

BNC to Alligator Clips; Test Connector Type A: BNC Plug; Test Connector Type B: Alligator Clip; Voltage Rating: -;...
$ 6.78

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-57.93%

Related Parts

Tenma21-555
Banana to IC Lead Set

Descriptions

Descriptions of Tenma 21-605 provided by its distributors.

BNC to Alligator Clips; Test Connector Type A:BNC Plug; Test Connector Type B:Alligator Clip; Voltage Rating:-; Current Rating:-; Insulator Colour:Black, Red; Lead Length - Metric:990.6mm; Lead Length 51B404

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)