Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke 190-102/AM/S

Scopemeter 100 Mhz 2-CHANNELS With Dmm/ext Input With SCC-290 Kit Americas
$ 5,126.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke 190-102/AM/S.

Newark

Datasheet8 pages15 years ago

Jameco (USA)

Related Parts

TektronixTDS2012C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
Keysight TechnologiesU1610A
Keysight U1610A Handheld Oscilloscope, 100MHz, 2 Channel, 2GS/s, 2Mpts, U1600 Series
Handheld Oscillo
SCOPEMETER, 2CH, 100MHZ, COLOR, UK; Bandwidth:100MHz; Sampling Rate:1.25GSPS; Input Impedance:1Mohm; Rise Time:3.5ns; External Height:265mm; External Width:190mm; External Depth:70mm; Weight:2kg; SVHC:No SVHC (20-Jun-2011)
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
TektronixMSO2012B
MSO2012B MIXED SIGNAL OSCILLOSCOPE 2 ANALOGUE. CH. 16 DIGITAL. CH. 100MHZ

Descriptions

Descriptions of Fluke 190-102/AM/S provided by its distributors.

SCOPEMETER 100 MHZ 2-CHANNELS WITH DMM/EXT INPUT WITH SCC-290 KIT AMERICAS
Oscilloscope 100MHz Scopemeterr 190 Series II Series -
4025408 - Fluke FLUKE-190-102/AM/S Scopemeter 2Ch 100Mhz Col Americas Scc
Product Range:ScopeMeter 190 Series II; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:1.25GSPS; Display Memory Depth:10 kpts; Calculated Rise Time:3.5ns; Scope Display Type:LCD Color; Manufacturer Warranty:3 Years RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4025408
  • FLUKE 190-102/AM/S
  • FLUKE-190-102/AM/S
  • FLUKE-190-102/AM/S.