Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TDS2004C

Oscilloscope, Digital; 70 Mhz; 4 Channels; 1 Gs/s; Color Display; Usb Port
$ 2,745.5
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TDS2004C.

element14 APAC

Datasheet12 pages9 years ago

Farnell

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TektronixDPO2004B
OSCILLOSCOPE, BENCH, 70 MHZ, 4 CHANNELS
Keysight TechnologiesDSOX2004A
Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
B&K Precision2553
2550 Series Digital Storage Oscilloscope, 4-Channel, 70 MHz Bandwidth
TektronixMSO2004B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 70MHZ
TektronixTBS1064
60 MHZ, 1 GS/S, 2.5K MEMORY, 4 CH, DIGITAL STORAGE OSCILLOSCOPE

Descriptions

Descriptions of Tektronix TDS2004C provided by its distributors.

OSCILLOSCOPE, DIGITAL; 70 MHZ; 4 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT
Oscilloscope, Digital Storage, 4-Chan, 70Mhz, 1Gsps; Product Range:Tds2000C Series; Scope Channels:4 Channel; Bandwidth:70Mhz; Sampling Rate:1Gsps; Display Memory Depth:2.5 Kpts; Calculated Rise Time:-; Manufacturer Warranty:10 Yearsrohs Compliant: Yes |Tektronix, Inc. TDS2004C
OSCILLOSCOPE, 4CH, 70MHZ, 1GSPS; Product Range: TDS2000C Series; Scope Channels: 4 Channel; Bandwidth: 70MHz; Sampling Rate: 1GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: QVGA LCD Colour; Kit Contents: One 100MHz TPP0101 Passive Probe Per Channel (10: 1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration; Manufacturer Warranty: Lifetime Warranty; Plug Type: EU, SWISS, UK; External Depth: 124.2mm; External Height: 158mm; External Width: 326.3mm; Input Impedance: 1Mohm; Input Voltage: 300V; Manufacturers Warranty: Lifetime Warranty; Scope Type: Bench; Supply Voltage Max: 240V; Supply Voltage Min: 100V; Weight: 2kg
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2.2 kg Delivery with: 1 Probes / Channel / Manual / Power Cable / Software / Calibration Certificate Design: Bench Display: 5.7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: Lifetime (after registration) Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Zoom Function Interfaces: USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) Mathematical functions: Add / Subtract / Multiply / FFT Measuring function: Cursor measuring / Duty cycle / Data logger / Mask testing Safety standard EN 61010: CAT II 300 V Series: TDS2000 Trigger: Auto / Edge / Video / Normal / Pulse width / Rise/Fall Time Type of measurement: RMS Bandwidth: 70 MHz Channel analog: 4 Channel digital

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX