Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix MSO2004B

Mixed Signal Oscilloscope 4 Analogue. Ch. 16 Digital. Ch. 70MHZ
$ 5,774.9
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MSO2004B.

element14 APAC

Datasheet18 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Related Parts

TektronixDPO2004B
OSCILLOSCOPE, BENCH, 70 MHZ, 4 CHANNELS
Keysight TechnologiesDSOX2004A
Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series
B&K Precision2553
2550 Series Digital Storage Oscilloscope, 4-Channel, 70 MHz Bandwidth
TektronixTDS2004C
OSCILLOSCOPE, DIGITAL; 70 MHZ; 4 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT
TektronixTBS1064
60 MHZ, 1 GS/S, 2.5K MEMORY, 4 CH, DIGITAL STORAGE OSCILLOSCOPE

Descriptions

Descriptions of Tektronix MSO2004B provided by its distributors.

MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 70MHZ
MSO2004B Mixed Signal Oscilloscope, 4/16 CH, 70 MHz, 1 GS/s, MSO2000B Series
Oscilloscope, 4+16Ch, 70Mhz, 1Gsps; Product Range:Mso2000B Series; Scope Channels:4+16 Channel; Bandwidth:70Mhz; Sampling Rate:1Gsps; Display Memory Depth:1 Mpts; Calculated Rise Time:5Ns; Scope Display Type:Wqvga Lcd Color Rohs Compliant: Yes |Tektronix, Inc. MSO2004B
OSCILLOSCOPE, 4+16CH, 70MHZ, 1GSPS; Product Range: MSO2000B Series; Scope Channels: 4+16 Channel; Bandwidth: 70MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 5ns; Scope Display Type: TFT LCD Colour; Kit Contents: One TPP0100 100MHz Passive Probe Per Channel (10: 1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX