Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TCP312A

Probe Ac/dc Current 30 Amp DC DC-100MHZ Certificate Of Traceable Calibration

$ 3,710
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TCP312A.

element14 APAC

Datasheet6 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+475%

Related Parts

Keysight TechnologiesN2790A
Keysight N2790A High-Voltage Differential Probe, 100MHz, 1400V, 50:1/500:1, High CMRR
TektronixTPP0101-PK50
Passive 10X Voltage Probe, 100 MHz
TektronixTDS2012C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixDPO2012B
OSCILLOSCOPE BENCH 100 MHZ 2 CHANNELS DPO2000 SERIES

Descriptions

Descriptions of Tektronix TCP312A provided by its distributors.

PROBE AC/DC CURRENT 30 AMP DC DC-100MHZ CERTIFICATE OF TRACEABLE CALIBRATION
AC/DC Current Probe, DC to 100 Mhz, 30A - Requires TCPA300 Amplifier
Tektronix TCP312A Current Probe, AC/DC, 1mA, 21.2 A, 100MHz, 150V, CAT2, 5mm, 50 A, TCP300 Series
Current Probe 100MHz 1 mA ... 30 A BNC Connector
Probe, Ac/Dc Current; |Tektronix, Inc. TCP312A
CURRENT MEASUREMENT PROBE, 0.001A TO 30A;
PROBE, AC/DC CURRENT 100MHZ,30A; Meter Side Connector: -; Probe Side Connector: Current Clamp; Current Range Max: 30A; Current Range Min: 1mA; For Use With: Tektronix Oscilloscopes; Product Range: -; Accuracy %: 1%; Current Pro

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX