Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TBS1104

100 Mhz, 1 Gs/s, 2.5K Memory, 4 Ch, Digital Storage Oscilloscope, TBS1000 Series
$ 2,519.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TBS1104.

element14 APAC

Datasheet12 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

TektronixTDS2014C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 4 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES
Keysight TechnologiesDSOX2014A
Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesDSO1014A
Digital Storage Oscilloscope (DSO); Scope Channels:4 Analog; Scope Type:Bench; Display Memory Depth:20 kpts ;RoHS Compliant: NA
TektronixTDS2004C
OSCILLOSCOPE, DIGITAL; 70 MHZ; 4 CHANNELS; 1 GS/S; COLOR DISPLAY; USB PORT

Descriptions

Descriptions of Tektronix TBS1104 provided by its distributors.

100 MHZ, 1 GS/S, 2.5K MEMORY, 4 CH, DIGITAL STORAGE OSCILLOSCOPE, TBS1000 SERIES
Digital Storage Oscilloscope: 100Mhz Bandwidth, 1Gs/S Sample Rate, 4 Channel, 2.5K Record Length, 5 Year Warranty. Certificate Of Calibration Standard. |Tektronix TBS1104
OSCILLOSCOPE, 4CH, 100MHZ, 1GSPS; Product Range: TBS1000 Series; Scope Channels: 4 Channel; Bandwidth: 100MHz; Sampling Rate: 1GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: TFT LCD Colour; K
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 5 ns...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Software / Calibration Certificate Design: Bench Display: 5.7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 5 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000 Trigger: Auto / Edge / Pulse width / Video / Single / Stop Type of measurement: RMS Bandwidth: 100 MHz Channel analog: 4 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span:

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX