Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSO1014A

Digital Storage Oscilloscope (DSO); Scope Channels: 4 Analog; Scope Type: Bench; Display Memory Depth: 20 kpts ; RoHS...

$ 2,041
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSO1014A.

Farnell

Datasheet15 pages10 years ago
Datasheet14 pages14 years ago
Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TektronixDPO2014B
OSCILLOSCOPE BENCH 100 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2014B
MSO2014B MIXED SIGNAL OSCILLOSCOPE, 4 ANALOGUE. CH., 16 DIGITAL. CH., 100MHZ
Keysight TechnologiesDSOX2014A
Keysight DSOX2014A Digital Oscilloscope, 4 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
B&K Precision2555
2550 Series Digital Storage Oscilloscope, 4-Channels, 100 MHz Bandwidth
TektronixTBS1104
100 MHZ, 1 GS/S, 2.5K MEMORY, 4 CH, DIGITAL STORAGE OSCILLOSCOPE, TBS1000 SERIES
Keysight TechnologiesDSOX2004A
Keysight DSOX2004A Digital Storage Oscilloscope, 4 Channel, 70MHz, 1Mpts, 2GS/s, 2000 X-Series

Descriptions

Descriptions of Keysight Technologies DSO1014A provided by its distributors.

Digital Storage Oscilloscope (DSO); Scope Channels:4 Analog; Scope Type:Bench; Display Memory Depth:20 kpts ;RoHS Compliant: NA
Oscilloscope, 4 Channels, 100 MHz
Oscilloscope Bench Type4x100MHz2 GS/s
OSCILLOSCOPE, 4CH, 100MHZ, 2GSPS
DSO1014A tal Storage Oscilloscope
OSCILLOSCOPE, 4-CH 100 MHZ; Bandwidth:100MHz; Oscilloscope Channels:4; Oscilloscope Type:Digital; Memory Size:20kpts; No. of Channels:4; Oscilloscope Bandwidth:100MHz; Sample Rate:2Gs/s; Series:DSO1000
AGILENT TECHNOLOGIES DSO1014A Digital Oscilloscope, 4 Channel, 100 MHz. More details: Digital Storage Oscilloscope, 4 Channel, Bandwidth 100 MHz, Vertical Deflection 2 mV/Division to 10 V/Division, Rise Time 3.5 ns, Max Voltage CAT I 300 Vrms, 400 Vpk, Max/Min Sweep Speed 2 nSec to 50 Sec per Division, Trigger Sensitivity Int/Ext 5mV/Division, 1 Division from DC to 10 MHz, 1.5 Division from 10MHz to Full Bandwidth, Display 5.7 In Color LCD, Includes Power Cord, (4) 10:1 10 MOhm Passive Probe Sets, Software CD and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC