Tektronix AFG3011

Arbitrary/function Generator, 20 Vpp, 1 Channel
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for AFG3011. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix AFG3011.

Newark

Datasheet8 pages17 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TektronixAFG3011C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 10MHZ AFG3000 SERIES
Keysight Technologies33210A
FUNCTION GENERATOR, 10MHZ; Signal Generator Type:ARB / Frequency / Signal / DDS; Bandwidth:10MHz; Modulation Type:AM, FM and PWM
AIM-TTI InstrumentsTG1006
10MHz DDS Function Generator,120MHz Freq Counter
AIM-TTI InstrumentsTGP110
Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
AIM-TTI InstrumentsTG1010A
Function generat
B&K Precision4017A
B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series

Descriptions

Descriptions of Tektronix AFG3011 provided by its distributors.

ARBITRARY/FUNCTION GENERATOR, 20 VPP, 1 CHANNEL
AFG3011 Arbitrary Function Generator
GENERATOR, FUNCTION, ARBITRARY; Signal Generator Type:ARB / Function; Bandwidth:10MHz; Modulation Type:AM / FM / FSK / PM / PWM; Supply Voltage Range:100V to 240V; External Height:156.3mm; External Width:329.6mm; External Depth:168mm; Plug Type:UK / Euro; Series:AFG3000
Signal Generator; Signal Generator Type:ARB; Bandwidth:10MHz; Sweep Rate Range:1 Hz to 5 MHz lin/log; Sweep Time Range:1 mSec to 100 Sec; Bandwidth, Pulse:5MHz; Bandwidth, Sine:10MHz; Features:; Memory Size:128KB; No. of Channels:1 ;RoHS Compliant: NA

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX