TE Connectivity YR2B56R

Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR2B56R.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.74%

CAD Models

Download TE Connectivity YR2B56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1879642-4
Fixed Resistor, Thin Film, 0.25W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B54R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 54.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B51R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 51.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BAD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT56R0
Fixed Resistor, Carbon Film, 0.125W, 56ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR2B56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B52R3CC
Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B53R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 53.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Yageo GroupMFP-25BRD52-56R
Fixed Resistor, Metal Film, 0.25W, 56ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 54.9ohm, 500V, 0.1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR2B56R provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 56 Ohm 0.1% 0.5W(1/2W) ±15ppm/C Epoxy AXL Ammo
56Ω ±0.1% 500mW ±15ppm/°C TH Chip Resistor, 9.5mm
Yr2 0.1% 56R; |Te Connectivity Neohm YR2B56R
Special Order: YR2 0.1% 56R Resistance Value: 56 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 56 Ω Thin Film Precision Resistor .1 % | Part Number: YR2B56R | Internal Number: 1879373-1 | Alias Number: YR2B56RCC | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879373-1