TE Connectivity YR1B52R3CC

Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B52R3CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-29.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B49R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B53R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 53.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B48R7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 48.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BAD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B48R7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 48.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B53R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 53.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 50ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B52R3CC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 52.3 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class Up to 1kΩ, 52.3 Ω, Neohm R
Special Order: YR1 0.1% 52R3 Resistance Value: 52.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 52.3 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B52R3CC | Internal Number: 1879027-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879027-2
  • YR1B52R3CC..