TE Connectivity YR1B54R9CC

R Series Axial Through Hole Fixed Resistor 54.9 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B54R9CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityYR1B51R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 51.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879027-7
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 57.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622253-1
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14BAD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2FT54R9
Fixed Resistor, Metal Oxide, 2W, 54.9ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B52R3CC
Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B53R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 53.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 1W, 54.9ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 51.1ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 50ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 49.9ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B54R9CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 54.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 54.9ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
54.9Ω ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 54R9 Resistance Value: 54.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 54.9 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B54R9CC | Internal Number: 1879027-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879027-5
  • YR1B54R9CC..