TE Connectivity YR1B95R3CC

R Series Axial Through Hole Fixed Resistor 95.3 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B95R3CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR0204F100R
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622673-1
Res, 100R, 1%, 750Mw, Axial, Metal Film; |Te Connectivity Neohm LR2F100R
Stackpole ElectronicsRNF14FAD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD100R
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B100RCC
Fixed Resistor, Thin Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Yageo GroupMFP-25BRD52-100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 90.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-95R3
Fixed Resistor, Metal Film, 0.25W, 95.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B95R3CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 95.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 95.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 95R3, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B95R3CC
95.3 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 95R3 Resistance Value: 95.3 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 95.3 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B95R3CC | Internal Number: 4-1676915-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676915-3