TE Connectivity YR1B66R5CC

R Series Axial Through Hole Fixed Resistor 66.5 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B66R5CC.

TE Connectivity

Datasheet16 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP8-1676914-1
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 64.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622269-1
Fixed Resistor, Thin Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE ConnectivityCFR16J68R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J68R
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD68R1
Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 66.5ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 64.2ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 69.8ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 64.9ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 68ohm, 300V, 1% +/-Tol, 500ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-60R4
Fixed Resistor, Metal Film, 0.25W, 60.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B66R5CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 66.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 66.5ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 66.5 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
66.5 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 66R5 Resistance Value: 66.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 66.5 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B66R5CC | Internal Number: 9-1676914-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1676914-0
  • YR1B66R5CC..