TE Connectivity YR1B61R9CC

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 61.9Ohm 0.25W 1/4W
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B61R9CC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.78%

CAD Models

Download TE Connectivity YR1B61R9CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B66R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 66.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B60R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 60.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B63R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT62R0
Fixed Resistor, Carbon Film, 0.25W, 62ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 64.2ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 61.9ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 350V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622269-1
Fixed Resistor, Thin Film, 0.25W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of TE Connectivity YR1B61R9CC provided by its distributors.

YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 61.9Ohm 0.25W 1/4W
TE Connectivity 7-1676914-6 Metal Film Resistor 0.1 Pct 61R9 Through Hole
Res, 61R9, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B61R9CC
Special Order: YR1 0.1% 61R9 Resistance Value: 61.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 61.9 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B61R9CC | Internal Number: 7-1676914-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676914-6