TE Connectivity YR1B56R2CC

R Series Axial Through Hole Fixed Resistor 56.2 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B56R2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14BTD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD56R2
Fixed Resistor, Metal Film, 0.25W, 56.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51R
Res, 51R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51R
TE ConnectivityCFR50J56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT51R0
Fixed Resistor, Carbon Film, 0.25W, 51ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ56R
Fixed Resistor, Metal Oxide Film, 1W, 56ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityYR1B60R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 60.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.5W, 56.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-56R2
Fixed Resistor, Metal Film, 0.6W, 56.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 56.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B56R2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 56.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 56.2ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 56R2, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B56R2CC
Special Order: YR1 0.1% 56R2 Resistance Value: 56.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 56.2 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B56R2CC | Internal Number: 6-1676914-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676914-3