TE Connectivity YR1B35K7CC

R Series Axial Through Hole Fixed Resistor 35.7 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B35K7CC.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-21.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B38K3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 38.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR0204F39K
Res, 39K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F39K
TE ConnectivityCFR16J39K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J39K
Stackpole ElectronicsRNF18FTD35K7
Fixed Resistor, Metal Film, 0.125W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT36K0
CR Series 36 kO ±5% 0.125 W 0 ~ -500 ppm/°C Conformal Axial Carbon Film Resistor
Stackpole ElectronicsCF1JT39K0
Fixed Resistor, Carbon Film, 1W, 39000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 35700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 39200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 34000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B35K7CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 35.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 35700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 35K7, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B35K7CC
35.7K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm R
Special Order: YR1 0.1% 35K7 Resistance Value: 35.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 35.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B35K7CC | Internal Number: 1676914-5 | TE Connectivity | NEOHM
Resistor 0.1% 35K7; Resistance:35.7kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676914-5