TE Connectivity YR1B34K8CC

R Series Axial Through Hole Fixed Resistor 34.8 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B34K8CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B35K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 35.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD34K8
Fixed Resistor, Metal Film, 0.25W, 34800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2FT34K8
Fixed Resistor, Metal Oxide, 2W, 34800ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT36K0
Res Carbon Film 36K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 37500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 37900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 35200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 32800ohm, 250V, 0.1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B34K8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 34800ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 34.8K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 34K8 Resistance Value: 34.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 34.8K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B34K8CC | Internal Number: 1676914-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676914-1