TE Connectivity YR1B33K2CC

Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B33K2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.55%

CAD Models

Download TE Connectivity YR1B33K2CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
TE ConnectivityYR1B30K9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 30.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD33K2
Fixed Resistor, Metal Film, 0.25W, 33200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J33K
Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
Stackpole ElectronicsRNF18FTD33K2
Fixed Resistor, Metal Film, 0.125W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityYR1B34K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 34.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B36K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 36.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 30000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 35200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 32800ohm, 250V, 0.1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B33K2CC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 33.2K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors - Through Hole YR1 0.1% 33K2
Chip Resistor, 33.2kΩ ±0.1%, 250mW, ±15ppm/°C, TH, 6.3mm L
YR1B33K2CC, TE CONNECTIVITY / NEOHM
Special Order: YR1 0.1% 33K2 Resistance Value: 33.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 33.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B33K2CC | Internal Number: 8-1676913-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-9