TE Connectivity CFR16J39K

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J39K
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J39K.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR16J39K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityLR0204F39K
Res, 39K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F39K
Stackpole ElectronicsCFM14JT39K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 39kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JA39K0
Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT39K0
Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622222-1
Res, 36K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F36K
TE Connectivity / AMP1622450-2
Res, 36K5, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F36K5

Descriptions

Descriptions of TE Connectivity CFR16J39K provided by its distributors.

Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J39K
Res Carbon Film 39K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
39K Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 3.5 x 1.85 mm, 2 Termination, Ammo Packed, Neohm CFR
RES, 39K, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 39kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbon
Special Order: CFR16 5% 39K Resistance Value: 39K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 39K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J39K | Internal Number: 1-1623928-2 | Alias Number: CFR16J39KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623928-2