TE Connectivity CFR16J33K

Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J33K.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+67.95%

CAD Models

Download TE Connectivity CFR16J33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Stackpole ElectronicsCF12JB33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33K0
Fixed Resistor, Carbon Film, 0.25W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33K0
Res Carbon Film 33K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT33K0
Res Carbon Film 33K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-25JT-52-33K
Res Carbon Film 33K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-12JT-52-33K
Fixed Resistor, Carbon Film, 0.1666W, 33000ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-33K
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J33K provided by its distributors.

Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
CFR16 SERIES AXIAL CARBON FILM RESISTOR 33KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Res Carbon Film 33K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
33KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
Special Order: CFR16 5% 33K Resistance Value: 33K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 33K Ω Thin Film General Purpose Resistor | Part Number: CFR16J33K | Internal Number: 1623928-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623928-6