TE Connectivity YR1B30K9CC

R Series Axial Through Hole Fixed Resistor 30.9 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B30K9CC.

Newark

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityYR1B33K2CC
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
TE ConnectivityYR1B28KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JT33K0
Fixed Resistor, Carbon Film, 0.25W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD30K1
Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 30500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 32800ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B30K9CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 30.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 30900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 30K9, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B30K9CC
Res Thin Film 30.9K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 30K9 Resistance Value: 30.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 30.9K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B30K9CC | Internal Number: 8-1676913-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-3