TE Connectivity YR1B2K0CC

RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B2K0CC.

JRH Electronics

Datasheet16 pages19 years ago
Datasheet2 pages21 years ago
Datasheet16 pages19 years ago

TE Connectivity

Newark

Future Electronics

Inventory History

3 month trend:
+72.09%

CAD Models

Download TE Connectivity YR1B2K0CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityLR1F2K0
Fixed Resistor, Thin Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2K0
Fixed Resistor, Carbon Film, 0.5W, 2000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K00
Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K00
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF18JT2K00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2kOhm 0.125W 1/8W
Fixed Resistor, Metal Film, 0.4W, 2000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2100ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K00
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B2K0CC provided by its distributors.

RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 2K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 2K0 Resistance Value: 2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B2K0CC | Internal Number: 7-1676913-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676913-9