TE Connectivity CFR50J2K0

Fixed Resistor, Carbon Film, 0.5W, 2000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J2K0.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+12.17%

CAD Models

Download TE Connectivity CFR50J2K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
Stackpole ElectronicsCF12JT2K00
Fixed Resistor, Carbon Film, 0.5W, 2000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K00
Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K00
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JB2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-2K
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
TE ConnectivityCFR25J1K8
Res, 1K8, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J1K8
Yageo GroupCFR-25JT-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity CFR50J2K0 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 2000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 2kOhm 0.5W 1/2W
Res, 2K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J2K0
Res Carbon Film 2K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 2 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
2KΩ ±5% 500mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Special Order: CFR50 5% 2K0 Resistance Value: 2K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 2K Ω Thin Film General Purpose Resistor | Part Number: CFR50J2K0 | Internal Number: 7-1623932-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623932-1