TE Connectivity LR1F2K0

Through Hole Thin Film Resistor, Lr Series, 2 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F2K0.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.78%

CAD Models

Download TE Connectivity LR1F2K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1622414-1
Res, 2K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K2
TE ConnectivityLR1F1K8
Res, 1K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K8
Stackpole ElectronicsRNF14FBC2K05
Fixed Resistor, Metal Film, 0.25W, 2050ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K00
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J2K0
Fixed Resistor, Carbon Film, 0.5W, 2000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K00
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K8
Fixed Resistor, Metal Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K8
Res, 1K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K8
Yageo GroupMF0207FTE52-1K82
Fixed Resistor, Metal Film, 0.6W, 1820ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC1K87
Fixed Resistor, Metal Film, 0.25W, 1870ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F2K0 provided by its distributors.

Through Hole Thin Film Resistor, Lr Series, 2 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded
Res, 2K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F2K0
Fixed Resistor, Thin Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 2kOhm ±50ppm/C
RESISTOR, METAL FILM, RES 2 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 2K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 2K, 1%, 600MW, AXIAL, METAL FILM; Resistance:2kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 2K0 Resistance Value: 2K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 2K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F2K0 | Internal Number: 1622412-1 | Alias Number: LR1F2K0JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622412-1