TE Connectivity YR1B23K2CC

R Series Axial Through Hole Fixed Resistor 23.2 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B23K2CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download TE Connectivity YR1B23K2CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B25K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 25.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622196-1
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP6-1879655-4
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD21K5
Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B24K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 24.9kOhm ±15ppm/C
Fixed Resistor, Metal Film, 0.1W, 23200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD23K2
23.2k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
Fixed Resistor, Metal Film, 0.125W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 23200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B23K2CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 23.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 23.2kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 23200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 23.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
RESISTOR, METAL FILM, 237OHM, 250mW, 0.1; RESISTOR, METAL FILM, 237OHM, 250mW, 0.1%; Resistance:237ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded; No. of Pins:2
Special Order: YR1 0.1% 23K2 Resistance Value: 23.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 23.2K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B23K2CC | Internal Number: 4-1676913-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-6