TE Connectivity YR1B237KCC

R Series Axial Through Hole Fixed Resistor 237 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B237KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-28.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B249KCC
Fixed Resistor, Thin Film, 0.25W, 249000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B232KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 232KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B255KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD237K
Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 252000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 237000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 237000ohm, 250V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879353-2
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B237KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 237KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 237000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 237K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B237KCC
Res Thin Film 237K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
237KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 237K Resistance Value: 237K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 237K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B237KCC | Internal Number: 4-1676913-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-4