TE Connectivity YR1B249KCC

Fixed Resistor, Thin Film, 0.25W, 249000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B249KCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B232KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 232KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B255KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B237KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 237KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD249K
Fixed Resistor, Metal Film, 0.25W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.1W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Chip Resistor 250kΩ ±0.1% 125mW ±25ppm/°C TH 6.1mm(L) × 2.29mm(W)
Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B249KCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 249000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 249K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B249KCC
AGASTAT Metal Film Resistors - Through Hole YR1 0.1 249K
Res Thin Film 249K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 249K Ω, Neohm R
Special Order: YR1 0.1% 249K Resistance Value: 249K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 249K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B249KCC | Internal Number: 5-1622796-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1622796-1