TE Connectivity YR1B232KCC

R Series Axial Through Hole Fixed Resistor 232 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B232KCC.

Newark

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.15%

CAD Models

Download TE Connectivity YR1B232KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B255KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 255KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B237KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 237KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B249KCC
Fixed Resistor, Thin Film, 0.25W, 249000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsRNF14FTD210K
Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 221000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,232Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay RN55C2323FB14
Yageo GroupMFR-25FRF52-232K
Fixed Resistor, Metal Film, 0.25W, 232000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 232000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-232K
Fixed Resistor, Metal Film, 0.25W, 232000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 232000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B232KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 232KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 232K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B232KCC
AGASTAT Metal Film Resistors-Through Hole YR1 0.1% 232K
Special Order: YR1 0.1% 232K Resistance Value: 232K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 232K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B232KCC | Internal Number: 4-1676913-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-2