TE Connectivity CFR16J220K

Res Carbon Film 220K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J220K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.39%

CAD Models

Download TE Connectivity CFR16J220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCFM14JA200K
Res Carbon Film 200K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCF18JB200K
Fixed Resistor, Carbon Film, 0.125W, 200000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT220K
Res Carbon Film 220K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JA220K
Res Carbon Film 220K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Yageo GroupCFR-25JR-52-200K
Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J220K provided by its distributors.

Res Carbon Film 220K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR16 5% 220K
Special Order: CFR16 5% 220K Resistance Value: 220K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 220K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J220K | Internal Number: 4-1623927-8 | Alias Number: CFR16J220KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623927-8