TE Connectivity LR1F200K

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200kOhm 0.6W
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F200K.

JRH Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.58%

CAD Models

Download TE Connectivity LR1F200K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F180K
Res, 180K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F180K
Stackpole ElectronicsRNF14FTD200K
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD200K
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD182K
Fixed Resistor, Metal Film, 0.125W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J220K
Res, 220K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J220K
TE ConnectivityCFR16J180K
Res Carbon Film 180K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupMF0207FTE52-200K
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F220K
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 220kOhm 0.6W
Yageo GroupMF0207FTE52-220K
RES 220K OHM 1% 0.6W AXIAL / 220 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Yageo GroupMF0207FTE52-180K
Fixed Resistor, Metal Film, 0.6W, 180000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F200K
RES 200K OHM 1% 1/4W AXIAL / 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity LR1F200K provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200kOhm 0.6W
Res, 200K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F200K
Fixed Resistor, Thin Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 200K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 200 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
AGASTAT Metal Film Resistors-Through Hole LR1 1% 200K
RES, 200K, 1%, 600MW, AXIAL, METAL FILM; Resistance:200kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 200K Resistance Value: 200K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 200K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F200K | Internal Number: 1622380-1 | Alias Number: LR1F200KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622380-1
  • LR1F 200K