TE Connectivity YR1B182KCC

TE Connectivity 8-1622796-3 YR1 Metal Film Resistor 0.1% 182K Through Hole
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B182KCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B200KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 200KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B174KCC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 174kOhm ±15ppm/C
TE ConnectivityYR1B187KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 187KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD182K
Fixed Resistor, Metal Film, 0.125W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD200K
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.25W 1/4W
TE ConnectivityYR1B200KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 200KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-182K
Fixed Resistor, Metal Film, 0.6W, 182000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B182KCC provided by its distributors.

TE Connectivity 8-1622796-3 YR1 Metal Film Resistor 0.1% 182K Through Hole
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 182KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 182kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 182000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 182K, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B182KCC
Res Thin Film 182K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 182K Resistance Value: 182K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 182K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B182KCC | Internal Number: 8-1622796-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1622796-3
  • YR1B182KCC..