Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201809JA100

Fixed Resistor, Metal Film, 2W, 18ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201809JA100.

IHS

Datasheet19 pages3 years ago

X-ON

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download Vishay PR02000201809JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.02
Stock
14,762
19,189
Authorized Distributors
6
4
Resistance
18 Ω
18 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT18R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 18Ohm 2W
Fixed Resistor, Metal Film, 3W, 18ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1625890-9
Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ18R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 18Ohm 3W
Yageo GroupCFR-25JT-52-18R
Fixed Resistor, Carbon Film, 0.25W, 18ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201809JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 18ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 18R, 2W, 500V, Axial, Metal Film; |Vishay PR02000201809JA100
PR02 SERIES AXIAL METAL FILM RESISTOR 18OHMS +/-5% 2W +/-250PPM/DEGC
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 18Ohm ±250ppm/C
Res Metal Film 18 Ohm 5% 2W ±250ppm/C Conformal AXL Thru-Hole Ammo Pack
18Ω ±5% 2W ±250ppm/℃ Plugins Through hole mounting 10mm(Length)*3.9mm(width)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric