TE Connectivity YR1B16K5CC

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.5kOhm ±15ppm/C
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B16K5CC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

CAD Models

Download TE Connectivity YR1B16K5CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
TE ConnectivityYR1B17K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B15K8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF18JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.125W 1/8W
Stackpole ElectronicsCF18JT16K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 16kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT15K0
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B17K4CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B17K4CC
TE ConnectivityYR1B16K5CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.5kOhm ±15ppm/C
Yageo GroupMFP-25BRD52-18K
Fixed Resistor, Metal Film, 0.25W, 18000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Yageo GroupMFP-25BRD52-15K
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 15000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B16K5CC provided by its distributors.

Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.5kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 16500ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 16K5, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B16K5CC
Res Thin Film 16.5K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 16K5 Resistance Value: 16.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 16.5K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B16K5CC | Internal Number: 7-1622796-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1622796-5