TE Connectivity YR1B15K8CC

R Series Axial Through Hole Fixed Resistor 15.8 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B15K8CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
TE ConnectivityYR1B14K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B16K5CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.5kOhm ±15ppm/C
Stackpole ElectronicsRNF14FTD15K8
Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD15K8
Fixed Resistor, Metal Film, 0.125W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT16K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 16kOhm 0.125W 1/8W
TE ConnectivityYR1B16K9CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 16.9kOhm ±15ppm/C
Fixed Resistor, Metal Film, 0.6W, 15000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 15600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 16400ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B15K8CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 15.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 15.8kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 15800Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 15K8, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B15K8CC
15.8KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 15K8 Resistance Value: 15.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 15.8K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B15K8CC | Internal Number: 6-1622796-8 | TE Connectivity | NEOHM
RES, 15K8, 0.10%, 250MW, AXIAL; Resistance: 15.8kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Body Diameter: 2.3mm; External Length / Height: 6.3mm; Lead Diameter: 0.6mm; Lead Length: 25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +155°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622796-8